SN74LVCH16244ADGGR

DigiKey Part Number
296-8573-2-ND - Tape & Reel (TR)
296-8573-1-ND - Cut Tape (CT)
296-8573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16244ADGGR
Description
IC BUF NON-INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16244ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.56600¥105.66
25¥10.02920¥250.73
100¥8.23850¥823.85
250¥7.70144¥1,925.36
500¥6.80592¥3,402.96
1,000¥5.37315¥5,373.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.01496¥10,029.92
6,000¥4.76419¥28,585.14
10,000¥4.58509¥45,850.90
Manufacturers Standard Package