SN74LVCH16245ADGGR | |
---|---|
DigiKey Part Number | 296-1244-2-ND - Tape & Reel (TR) 296-1244-1-ND - Cut Tape (CT) 296-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16245ADGGR |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16245ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.09960 | ¥227.49 |
100 | ¥7.47580 | ¥747.58 |
250 | ¥6.98852 | ¥1,747.13 |
500 | ¥6.17574 | ¥3,087.87 |
1,000 | ¥4.87564 | ¥4,875.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.55062 | ¥9,101.24 |
6,000 | ¥4.32306 | ¥25,938.36 |
10,000 | ¥4.16055 | ¥41,605.50 |