SN74LVC16244ADGGR | |
---|---|
DigiKey Part Number | 296-1226-2-ND - Tape & Reel (TR) 296-1226-1-ND - Cut Tape (CT) 296-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADGGR |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.21280 | ¥155.32 |
100 | ¥5.10410 | ¥510.41 |
250 | ¥4.77124 | ¥1,192.81 |
500 | ¥4.21644 | ¥2,108.22 |
1,000 | ¥3.32882 | ¥3,328.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10686 | ¥6,213.72 |
6,000 | ¥2.95154 | ¥17,709.24 |
10,000 | ¥2.84057 | ¥28,405.70 |