W25Q64JVSFIQ | |
---|---|
DigiKey Part Number | W25Q64JVSFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSFIQ |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.62360 | ¥215.59 |
44 | ¥8.58114 | ¥377.57 |
88 | ¥7.66966 | ¥674.93 |
264 | ¥7.64758 | ¥2,018.96 |
440 | ¥7.53211 | ¥3,314.13 |
968 | ¥7.21242 | ¥6,981.62 |
4,928 | ¥6.71501 | ¥33,091.57 |