IS42S16800F-7TLI | |
---|---|
DigiKey Part Number | 706-1270-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16800F-7TLI |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16800F-7TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.22400 | ¥222.24 |
25 | ¥21.88080 | ¥547.02 |
40 | ¥21.82375 | ¥872.95 |
108 | ¥19.50130 | ¥2,106.14 |
324 | ¥18.86049 | ¥6,110.80 |
540 | ¥18.79178 | ¥10,147.56 |
972 | ¥17.49862 | ¥17,008.66 |
4,968 | ¥15.83917 | ¥78,689.00 |