MX25L6433FMI-08Q | |
---|---|
DigiKey Part Number | 1092-1226-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FMI-08Q |
Description | IC FLASH 64MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥11.05040 | ¥276.26 |
50 | ¥10.66120 | ¥533.06 |
100 | ¥10.28610 | ¥1,028.61 |
250 | ¥9.81040 | ¥2,452.60 |
500 | ¥9.46460 | ¥4,732.30 |
1,000 | ¥9.13053 | ¥9,130.53 |
5,000 | ¥8.39763 | ¥41,988.15 |