MAX6126AASA25+ | |
---|---|
DigiKey Part Number | MAX6126AASA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126AASA25+ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126AASA25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.91000 | ¥117.91 |
10 | ¥83.65200 | ¥836.52 |
25 | ¥74.84480 | ¥1,871.12 |
100 | ¥65.00630 | ¥6,500.63 |
250 | ¥60.24304 | ¥15,060.76 |
500 | ¥57.34292 | ¥28,671.46 |
1,000 | ¥55.79850 | ¥55,798.50 |