TLV3801QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-TLV3801QDSGRQ1TR-ND - Tape & Reel (TR) 296-TLV3801QDSGRQ1CT-ND - Cut Tape (CT) 296-TLV3801QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3801QDSGRQ1 |
Description | IC COMPARATOR 1 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3801QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 26.6mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 225ps (Typ) | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.82200 | ¥488.22 |
25 | ¥46.54920 | ¥1,163.73 |
100 | ¥40.41820 | ¥4,041.82 |
250 | ¥39.97680 | ¥9,994.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.97697 | ¥119,930.91 |