LMK1C1104DQFT | |
---|---|
DigiKey Part Number | 296-LMK1C1104DQFTTR-ND - Tape & Reel (TR) 296-LMK1C1104DQFTCT-ND - Cut Tape (CT) 296-LMK1C1104DQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1104DQFT |
Description | IC CLK BUFFER 1:4 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1104DQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.57100 | ¥185.71 |
25 | ¥17.51640 | ¥437.91 |
100 | ¥14.92380 | ¥1,492.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.01316 | ¥3,503.29 |
500 | ¥12.26168 | ¥6,130.84 |
1,250 | ¥10.15966 | ¥12,699.58 |
2,500 | ¥9.45898 | ¥23,647.45 |
6,250 | ¥9.10865 | ¥56,929.06 |