TXB0108NMER | |
---|---|
DigiKey Part Number | 296-TXB0108NMERTR-ND - Tape & Reel (TR) 296-TXB0108NMERCT-ND - Cut Tape (CT) 296-TXB0108NMERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108NMER |
Description | IC TRANSLATOR BIDIR 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108NMER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.62500 | ¥116.25 |
25 | ¥10.96520 | ¥274.13 |
100 | ¥9.34280 | ¥934.28 |
250 | ¥8.77200 | ¥2,193.00 |
500 | ¥7.67568 | ¥3,837.84 |
1,000 | ¥6.35981 | ¥6,359.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.92121 | ¥14,803.03 |
5,000 | ¥5.70191 | ¥28,509.55 |
12,500 | ¥5.48261 | ¥68,532.62 |