TXB0104NMNR | |
---|---|
DigiKey Part Number | 296-TXB0104NMNRTR-ND - Tape & Reel (TR) 296-TXB0104NMNRCT-ND - Cut Tape (CT) 296-TXB0104NMNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104NMNR |
Description | IC TRANSLATOR BIDIR 12NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-NFBGA (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFBGA | |
Supplier Device Package | 12-NFBGA (2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.29840 | ¥157.46 |
100 | ¥5.17460 | ¥517.46 |
250 | ¥4.83756 | ¥1,209.39 |
500 | ¥4.27500 | ¥2,137.50 |
1,000 | ¥3.96123 | ¥3,961.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.96123 | ¥9,903.08 |