TXB0108YZPR | |
---|---|
DigiKey Part Number | 296-29803-2-ND - Tape & Reel (TR) 296-29803-1-ND - Cut Tape (CT) 296-29803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108YZPR |
Description | IC TRANSLATOR BIDIR 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.42000 | ¥124.20 |
25 | ¥11.72160 | ¥293.04 |
100 | ¥9.98550 | ¥998.55 |
250 | ¥9.37616 | ¥2,344.04 |
500 | ¥8.20418 | ¥4,102.09 |
1,000 | ¥6.79774 | ¥6,797.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.32890 | ¥18,986.70 |
6,000 | ¥6.09451 | ¥36,567.06 |