395 | |
---|---|
DigiKey Part Number | 1528-1003-ND |
Manufacturer | |
Manufacturer Product Number | 395 |
Description | EVAL BOARD 8CH BI LOGIC LEVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TXB0108 Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | TXB0108 | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |