SMF5.0AH | |
---|---|
DigiKey Part Number | SMF5.0AHRVGTR-ND - Tape & Reel (TR) SMF5.0AHRVGCT-ND - Cut Tape (CT) SMF5.0AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0AH |
Description | TVS DIODE 5VWM 9.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.19210 | ¥119.21 |
500 | ¥1.05628 | ¥528.14 |
1,000 | ¥0.82205 | ¥822.05 |
2,000 | ¥0.73577 | ¥1,471.54 |
5,000 | ¥0.71929 | ¥3,596.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63710 | ¥6,371.00 |
30,000 | ¥0.62888 | ¥18,866.40 |
50,000 | ¥0.53434 | ¥26,717.00 |
100,000 | ¥0.52612 | ¥52,612.00 |