TLV3202AID

DigiKey Part Number
296-34795-5-ND
Manufacturer
Manufacturer Product Number
TLV3202AID
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3202AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
50µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.49900¥144.99
50¥13.68080¥684.04
100¥11.65710¥1,165.71
250¥10.94532¥2,736.33
500¥9.57722¥4,788.61
1,000¥7.93535¥7,935.35
2,500¥7.38810¥18,470.25
5,000¥7.11445¥35,572.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.