ADCMP392ARZ | |
---|---|
DigiKey Part Number | 505-ADCMP392ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP392ARZ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP392ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 29.3µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.7µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
98 | ¥8.39163 | ¥822.38 |
294 | ¥7.84429 | ¥2,306.22 |
588 | ¥6.93197 | ¥4,076.00 |
1,078 | ¥5.47262 | ¥5,899.48 |
2,548 | ¥5.10780 | ¥13,014.67 |
5,096 | ¥4.85242 | ¥24,727.93 |