MCP6567-E/MS | |
---|---|
DigiKey Part Number | MCP6567-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6567-E/MS |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6567-E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 130µA | |
CMRR, PSRR (Typ) | 66dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
25 | ¥5.35560 | ¥133.89 |
100 | ¥4.84570 | ¥484.57 |