TS3022IDT | |
---|---|
DigiKey Part Number | 497-5770-2-ND - Tape & Reel (TR) 497-5770-1-ND - Cut Tape (CT) 497-5770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3022IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3022IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.49600 | ¥174.96 |
25 | ¥16.50600 | ¥412.65 |
100 | ¥14.06360 | ¥1,406.36 |
250 | ¥13.20544 | ¥3,301.36 |
500 | ¥11.55486 | ¥5,777.43 |
1,000 | ¥9.57407 | ¥9,574.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.91380 | ¥22,284.50 |
5,000 | ¥8.58364 | ¥42,918.20 |