MC74ACT02DG | |
---|---|
DigiKey Part Number | MC74ACT02DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT02DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.45800 | ¥54.58 |
55 | ¥5.12855 | ¥282.07 |
110 | ¥3.88818 | ¥427.70 |
275 | ¥3.30898 | ¥909.97 |
550 | ¥3.14375 | ¥1,729.06 |
1,045 | ¥2.39913 | ¥2,507.09 |
2,530 | ¥2.23367 | ¥5,651.19 |
5,005 | ¥2.15094 | ¥10,765.45 |