TLV1701QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-47458-2-ND - Tape & Reel (TR) 296-47458-1-ND - Cut Tape (CT) 296-47458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥10.00080 | ¥250.02 |
100 | ¥8.21560 | ¥821.56 |
250 | ¥7.67964 | ¥1,919.91 |
500 | ¥6.78652 | ¥3,393.26 |
1,000 | ¥5.35781 | ¥5,357.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.00061 | ¥15,001.83 |
6,000 | ¥4.75059 | ¥28,503.54 |
15,000 | ¥4.57199 | ¥68,579.85 |