TPS61088QRHLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS61088QRHLRQ1TR-ND - Tape & Reel (TR) 296-TPS61088QRHLRQ1CT-ND - Cut Tape (CT) 296-TPS61088QRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61088QRHLRQ1 |
Description | IC REG BOOST ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61088QRHLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.59300 | ¥275.93 |
25 | ¥26.08080 | ¥652.02 |
100 | ¥22.60490 | ¥2,260.49 |
250 | ¥21.44532 | ¥5,361.33 |
500 | ¥19.24280 | ¥9,621.40 |
1,000 | ¥16.22890 | ¥16,228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.41747 | ¥46,252.41 |