DRV8718SQRVJRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8718SQRVJRQ1TR-ND - Tape & Reel (TR) 296-DRV8718SQRVJRQ1CT-ND - Cut Tape (CT) 296-DRV8718SQRVJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8718SQRVJRQ1 |
Description | IC HALF BRIDGE DRVR 62MA 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8718SQRVJRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4mOhm | |
Current - Output / Channel | 62mA | |
Current - Peak Output | 62mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Voltage, Shoot-Through | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
10 | ¥48.69500 | ¥486.95 |
25 | ¥46.03560 | ¥1,150.89 |
100 | ¥39.89880 | ¥3,989.88 |
250 | ¥37.85216 | ¥9,463.04 |
500 | ¥33.96474 | ¥16,982.37 |
1,000 | ¥28.64502 | ¥28,645.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.21278 | ¥54,425.56 |