DRV8714SQRHARQ1 | |
---|---|
DigiKey Part Number | 296-DRV8714SQRHARQ1TR-ND - Tape & Reel (TR) 296-DRV8714SQRHARQ1CT-ND - Cut Tape (CT) 296-DRV8714SQRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8714SQRHARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8714SQRHARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 4.9V ~ 37V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.32000 | ¥41.32 |
10 | ¥37.13300 | ¥371.33 |
25 | ¥35.10320 | ¥877.58 |
100 | ¥30.42250 | ¥3,042.25 |
250 | ¥28.86232 | ¥7,215.58 |
500 | ¥25.89794 | ¥12,948.97 |
1,000 | ¥21.84167 | ¥21,841.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.74956 | ¥51,873.90 |