M95256-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-14452-2-ND - Tape & Reel (TR) 497-14452-1-ND - Cut Tape (CT) 497-14452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRMN3TP/K |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.20500 | ¥102.05 |
25 | ¥9.92400 | ¥248.10 |
50 | ¥9.87320 | ¥493.66 |
100 | ¥8.82640 | ¥882.64 |
250 | ¥8.80060 | ¥2,200.15 |
500 | ¥8.66774 | ¥4,333.87 |
1,000 | ¥8.29978 | ¥8,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99316 | ¥19,982.90 |
5,000 | ¥7.72740 | ¥38,637.00 |