M95256-DFMN6TP | |
---|---|
DigiKey Part Number | 497-15776-2-ND - Tape & Reel (TR) 497-15776-1-ND - Cut Tape (CT) 497-15776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥5.74360 | ¥143.59 |
50 | ¥5.71080 | ¥285.54 |
100 | ¥5.10570 | ¥510.57 |
250 | ¥5.06284 | ¥1,265.71 |
500 | ¥4.98794 | ¥2,493.97 |
1,000 | ¥4.80947 | ¥4,809.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67420 | ¥11,685.50 |
5,000 | ¥4.38062 | ¥21,903.10 |
12,500 | ¥4.23671 | ¥52,958.88 |