BR25A256FJ-3MGE2 | |
---|---|
DigiKey Part Number | BR25A256FJ-3MGE2TR-ND - Tape & Reel (TR) BR25A256FJ-3MGE2CT-ND - Cut Tape (CT) BR25A256FJ-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A256FJ-3MGE2 |
Description | IC EEPROM 256KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25A256FJ-3MGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.45800 | ¥94.58 |
25 | ¥9.20480 | ¥230.12 |
50 | ¥9.15720 | ¥457.86 |
100 | ¥8.18600 | ¥818.60 |
250 | ¥8.16252 | ¥2,040.63 |
500 | ¥8.03920 | ¥4,019.60 |
1,000 | ¥7.69784 | ¥7,697.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55644 | ¥11,391.10 |