BR25G256F-3GE2 | |
---|---|
DigiKey Part Number | BR25G256F-3GE2TR-ND - Tape & Reel (TR) BR25G256F-3GE2CT-ND - Cut Tape (CT) BR25G256F-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256F-3GE2 |
Description | IC EEPROM 256KBIT SPI 20MHZ 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25G256F-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.55500 | ¥85.55 |
25 | ¥8.32480 | ¥208.12 |
50 | ¥8.28360 | ¥414.18 |
100 | ¥7.40440 | ¥740.44 |
250 | ¥7.38292 | ¥1,845.73 |
500 | ¥7.27142 | ¥3,635.71 |
1,000 | ¥6.96274 | ¥6,962.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.15165 | ¥12,879.12 |