M95256-DRMN8TP/K | |
---|---|
DigiKey Part Number | 497-16050-2-ND - Tape & Reel (TR) 497-16050-1-ND - Cut Tape (CT) 497-16050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRMN8TP/K |
Description | IC EEPROM 256KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRMN8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥8.04560 | ¥201.14 |
50 | ¥7.99640 | ¥399.82 |
100 | ¥7.14990 | ¥714.99 |
250 | ¥7.08932 | ¥1,772.33 |
500 | ¥6.98458 | ¥3,492.29 |
1,000 | ¥6.73475 | ¥6,734.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54532 | ¥16,363.30 |
5,000 | ¥6.13422 | ¥30,671.10 |
12,500 | ¥5.93269 | ¥74,158.62 |