NTCG164LH104JT1S | |
---|---|
DigiKey Part Number | 445-NTCG164LH104JT1STR-ND - Tape & Reel (TR) 445-NTCG164LH104JT1SCT-ND - Cut Tape (CT) 445-NTCG164LH104JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104JT1S |
Description | NTC,100K,5%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥0.98930 | ¥98.93 |
500 | ¥0.81818 | ¥409.09 |
1,000 | ¥0.68494 | ¥684.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64689 | ¥2,587.56 |
8,000 | ¥0.57079 | ¥4,566.32 |
12,000 | ¥0.55176 | ¥6,621.12 |
20,000 | ¥0.54225 | ¥10,845.00 |
28,000 | ¥0.53273 | ¥14,916.44 |