Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,518 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1 MHz | - | 20 µA | 30 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,509 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.12360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 2 | Differential | 9V/µs | 279 MHz | - | 1 pA | 1.5 mV | 3.4mA (x2 Channels) | 70 mA | 2.9 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
0 In Stock Check Lead Time | 1 : ¥56.40000 Cut Tape (CT) 500 : ¥36.75792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 100 MHz | - | 3.8 µA | 2.6 mV | 2.8mA | - | 2.5 V | 12.6 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,872 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.15215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | 0.5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
242 In Stock 18,457 Marketplace | 1 : ¥25.04000 Cut Tape (CT) 250 : ¥17.48756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 2 | - | 3500V/µs | 600 MHz | 600 MHz | 6 µA | 2 mV | 32mA (x2 Channels) | 700 mA | 7 V | 13 V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) | ||
0 In Stock Check Lead Time | 180 : ¥74.53956 Tube | - | Tube | Active | Current Feedback | 2 | - | 1550V/µs | - | 110 MHz | 330 nA | 3 mV | 4.9mA (x2 Channels) | 270 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |