THS3115IPWP | |
---|---|
DigiKey Part Number | 296-13336-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3115IPWP |
Description | IC OPAMP CFA 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3115IPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1550V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 330 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 270 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥74.53956 | ¥13,417.12 |