THS6012IDWP | |
---|---|
DigiKey Part Number | 296-1767-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6012IDWP |
Description | IC DRIVER 2/0 20HSOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6012IDWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.69000 | ¥89.69 |
10 | ¥81.00800 | ¥810.08 |
25 | ¥77.23520 | ¥1,930.88 |
100 | ¥67.06350 | ¥6,706.35 |
250 | ¥64.04988 | ¥16,012.47 |
500 | ¥58.39842 | ¥29,199.21 |
1,000 | ¥50.86312 | ¥50,863.12 |