INA281B3IDBVR | |
---|---|
DigiKey Part Number | 296-INA281B3IDBVRTR-ND - Tape & Reel (TR) 296-INA281B3IDBVRCT-ND - Cut Tape (CT) 296-INA281B3IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B3IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281B3IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥17.41120 | ¥435.28 |
100 | ¥14.83590 | ¥1,483.59 |
250 | ¥13.93040 | ¥3,482.60 |
500 | ¥12.18910 | ¥6,094.55 |
1,000 | ¥10.09954 | ¥10,099.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40302 | ¥28,209.06 |
6,000 | ¥9.05476 | ¥54,328.56 |