XZM2CRKFBB55W-8 | |
---|---|
DigiKey Part Number | 1497-1305-2-ND - Tape & Reel (TR) 1497-1305-1-ND - Cut Tape (CT) 1497-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKFBB55W-8 |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2.2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRKFBB55W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.2V Red | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 640nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.80630 | ¥280.63 |
1,000 | ¥2.21525 | ¥2,215.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06758 | ¥4,135.16 |
6,000 | ¥1.99372 | ¥11,962.32 |
10,000 | ¥1.96419 | ¥19,641.90 |