NTCLE350E4103FHB0 | |
---|---|
DigiKey Part Number | 56-NTCLE350E4103FHB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE350E4103FHB0 |
Description | NTC PEEK INSULATED NIFE LEADED, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 185°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.34" (34.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥5.21480 | ¥130.37 |
100 | ¥4.78060 | ¥478.06 |
500 | ¥4.02018 | ¥2,010.09 |
1,000 | ¥3.82577 | ¥3,825.77 |