APBD3224LSURKQBDC | |
---|---|
DigiKey Part Number | 754-1963-2-ND - Tape & Reel (TR) 754-1963-1-ND - Cut Tape (CT) 754-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSURKQBDC |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSURKQBDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.8V Red | |
Current - Test | 2mA Blue, 2mA Red | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63960 | ¥263.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.03819 | ¥3,057.29 |
3,000 | ¥1.84176 | ¥5,525.28 |
7,500 | ¥1.71897 | ¥12,892.28 |
10,500 | ¥1.65758 | ¥17,404.59 |
37,500 | ¥1.63302 | ¥61,238.25 |