LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,118 In Stock 24,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.30338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 440mcd Green, 175mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V Green, 2V Red | 20mA Green, 20mA Red | 150° | Surface Mount, Right Angle | 530nm Green, 625nm Red | - | - | - | - | 4-SMD, No Lead | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
2,066 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.99170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 240mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.2V | 20mA | 150° | Surface Mount, Right Angle | - | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
10,394 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.91187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V | 20mA | 150° | Surface Mount, Right Angle | 470nm | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,000 : ¥0.88095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 40mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 570nm | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,000 : ¥0.88095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 85mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 630nm | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,000 : ¥0.88095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 170mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 590nm | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 3,000 : ¥1.09088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 370mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V | 20mA | 150° | Surface Mount, Right Angle | 525nm | - | - | - | - | 2-SMD, 1204 | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 15,000 : ¥1.10591 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green, Red | Common Anode | Colorless | Clear | 440mcd Green, 175mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V Green, 2V Red | 20mA Green, 20mA Red | - | Surface Mount, Right Angle | 530nm Green, 625nm Red | - | - | - | - | 2-SMD, No Lead | 1204 | 3.00mm L x 1.00mm W | 1.00mm |