QBLP613-IG | |
---|---|
DigiKey Part Number | 1516-1066-2-ND - Tape & Reel (TR) 1516-1066-1-ND - Cut Tape (CT) 1516-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-IG |
Description | LED GREEN CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1204 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09088 | ¥3,272.64 |
6,000 | ¥0.99171 | ¥5,950.26 |
15,000 | ¥0.92560 | ¥13,884.00 |
30,000 | ¥0.89254 | ¥26,776.20 |
75,000 | ¥0.85948 | ¥64,461.00 |