QBLP613-Y | |
---|---|
DigiKey Part Number | 1516-1070-2-ND - Tape & Reel (TR) 1516-1070-1-ND - Cut Tape (CT) 1516-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-Y |
Description | LED YELLOW CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1204 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88095 | ¥2,642.85 |
6,000 | ¥0.83200 | ¥4,992.00 |
15,000 | ¥0.75859 | ¥11,378.85 |
30,000 | ¥0.70965 | ¥21,289.50 |
75,000 | ¥0.65092 | ¥48,819.00 |