QBLP613-IW-CW | |
---|---|
DigiKey Part Number | 1516-1068-2-ND - Tape & Reel (TR) 1516-1068-1-ND - Cut Tape (CT) 1516-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-IW-CW |
Description | LED COOL WHITE DIFF 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-IW-CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1204 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.38230 | ¥138.23 |
1,000 | ¥1.08186 | ¥1,081.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99170 | ¥2,975.10 |
6,000 | ¥0.90155 | ¥5,409.30 |
15,000 | ¥0.84145 | ¥12,621.75 |
30,000 | ¥0.81140 | ¥24,342.00 |
75,000 | ¥0.78135 | ¥58,601.25 |