FHA1105P-TR

DigiKey Part Number
404-1210-2-ND - Tape & Reel (TR)
404-1210-1-ND - Cut Tape (CT)
404-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHA1105P-TR
Description
LED AMBER CLEAR 1005 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amber 604nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FHA1105P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥1.61500¥16.15
100¥0.72600¥72.60
500¥0.65578¥327.89
1,000¥0.53864¥538.64
2,000¥0.46838¥936.76
5,000¥0.42154¥2,107.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.41231¥4,123.10
Manufacturers Standard Package