CSD17382F4T | |
---|---|
DigiKey Part Number | 296-44148-2-ND - Tape & Reel (TR) 296-44148-1-ND - Cut Tape (CT) 296-44148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17382F4T |
Description | MOSFET N-CH 30V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17382F4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 347 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥4.44070 | ¥444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.39816 | ¥1,099.54 |
500 | ¥3.76370 | ¥1,881.85 |
1,250 | ¥3.06594 | ¥3,832.42 |
2,500 | ¥2.88621 | ¥7,215.53 |
6,250 | ¥2.74876 | ¥17,179.75 |
12,500 | ¥2.62190 | ¥32,773.75 |
25,000 | ¥2.61688 | ¥65,422.00 |