FH58-51S-0.2SHW | |
---|---|
DigiKey Part Number | 26-FH58-51S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58-51S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58-51S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-51S-0.2SHW |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH58-51S-0.2SHW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.70400 | ¥207.04 |
25 | ¥19.61080 | ¥490.27 |
50 | ¥19.15440 | ¥957.72 |
100 | ¥18.24150 | ¥1,824.15 |
250 | ¥15.96124 | ¥3,990.31 |
500 | ¥15.50530 | ¥7,752.65 |
1,000 | ¥13.22511 | ¥13,225.11 |
2,500 | ¥12.31302 | ¥30,782.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.85700 | ¥59,285.00 |