1005 LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,735 In Stock | 1 : ¥2.04000 Cut Tape (CT) 10,000 : ¥0.41231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 604nm | 610nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
109,452 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 623nm | 632nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
38,896 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 590nm | 594nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
2,547 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 9mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 570nm | 572nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm |