FHD1105P-TR | |
---|---|
DigiKey Part Number | 404-1208-2-ND - Tape & Reel (TR) 404-1208-1-ND - Cut Tape (CT) 404-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHD1105P-TR |
Description | LED YLW-GRN CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.03290 | ¥103.29 |
500 | ¥0.93276 | ¥466.38 |
1,000 | ¥0.76621 | ¥766.21 |
2,000 | ¥0.66629 | ¥1,332.58 |
5,000 | ¥0.59966 | ¥2,998.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53304 | ¥5,330.40 |
30,000 | ¥0.49972 | ¥14,991.60 |
50,000 | ¥0.44975 | ¥22,487.50 |
100,000 | ¥0.43309 | ¥43,309.00 |