FHA1105P-TR | |
---|---|
DigiKey Part Number | 404-1210-2-ND - Tape & Reel (TR) 404-1210-1-ND - Cut Tape (CT) 404-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHA1105P-TR |
Description | LED AMBER CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 604nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FHA1105P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥0.72600 | ¥72.60 |
500 | ¥0.65578 | ¥327.89 |
1,000 | ¥0.53864 | ¥538.64 |
2,000 | ¥0.46838 | ¥936.76 |
5,000 | ¥0.42154 | ¥2,107.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41231 | ¥4,123.10 |