AA4040ZGCKT-AMT | |
---|---|
DigiKey Part Number | 754-AA4040ZGCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040ZGCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040ZGCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGCKT-AMT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥3.45830 | ¥345.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.45846 | ¥1,729.23 |
1,000 | ¥2.73042 | ¥2,730.42 |
2,500 | ¥2.54839 | ¥6,370.97 |
5,000 | ¥2.45738 | ¥12,286.90 |
12,500 | ¥2.42097 | ¥30,262.12 |
25,000 | ¥2.36636 | ¥59,159.00 |