ER1D-LTP | |
---|---|
DigiKey Part Number | ER1D-LTPMSTR-ND - Tape & Reel (TR) ER1D-LTPMSCT-ND - Cut Tape (CT) ER1D-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1D-LTP |
Description | DIODE GEN PURP 200V 1A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.52863 | ¥528.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45813 | ¥1,374.39 |
6,000 | ¥0.42497 | ¥2,549.82 |
9,000 | ¥0.35240 | ¥3,171.60 |
30,000 | ¥0.34619 | ¥10,385.70 |
75,000 | ¥0.31095 | ¥23,321.25 |
150,000 | ¥0.26949 | ¥40,423.50 |