STPS1L30U | |
---|---|
DigiKey Part Number | 497-2468-2-ND - Tape & Reel (TR) 497-2468-1-ND - Cut Tape (CT) 497-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30U |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.13800 | ¥569.00 |
1,000 | ¥0.88556 | ¥885.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.79255 | ¥1,981.38 |
5,000 | ¥0.77485 | ¥3,874.25 |
12,500 | ¥0.68630 | ¥8,578.75 |
25,000 | ¥0.67744 | ¥16,936.00 |
62,500 | ¥0.57560 | ¥35,975.00 |
125,000 | ¥0.55346 | ¥69,182.50 |