DAC8562SDGSR | |
---|---|
DigiKey Part Number | 296-29030-2-ND - Tape & Reel (TR) 296-29030-1-ND - Cut Tape (CT) 296-29030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SDGSR |
Description | IC DAC 16BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.05000 | ¥83.05 |
10 | ¥75.05400 | ¥750.54 |
25 | ¥71.56680 | ¥1,789.17 |
100 | ¥62.14020 | ¥6,214.02 |
250 | ¥59.34704 | ¥14,836.76 |
500 | ¥54.11054 | ¥27,055.27 |
1,000 | ¥47.12854 | ¥47,128.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.05650 | ¥92,641.25 |